- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3302/40-100-SF
3302/40-100-SF
3M Interconnect Solutions
Res Thick Film 0805 160 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 160 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 330240100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/40-100-SF
-
Alias/AKA:7000006029
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
3
$207.97
6
$205.08
12
$202.27
21
$196.88
51
$194.29
102 +
$189.31
Click for Quote
Log in
to unlock special pricing