- Home ›
- All Products›
- 3302/37-100
3302/37-100
3M Interconnect Solutions
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 499 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330237100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/37-100
-
Alias/AKA:7100162382
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$142.79
3
$142.44
4
$142.08
5 +
$139.24
Click for Quote
Log in
to unlock special pricing