- Home ›
- All Products›
- 3302/36-100
3302/36-100
3M Interconnect Solutions
Res Thick Film 0805 487K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 487K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 330236100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/36-100
-
Alias/AKA:7100162381
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$138.91
3
$138.56
4
$138.21
5 +
$135.45
Click for Quote
Log in
to unlock special pricing