- Home ›
- All Products›
- 3302/34-100SF
3M Interconnect Solutions
3302/34-100SF
Res Thick Film 0805 160K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 160K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 330234100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/34-100SF
-
Alias/AKA:7000006059
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 3302/34-100SF RoHS compliant?
Yes, 3302/34-100SF is RoHS compliant.
What is the lead time for 3302/34-100SF?
The standard lead time for 3302/34-100SF is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$169.15
5
$164.45
10
$162.20
20
$161.80
50
$155.80
100 +
$151.81
Click for Quote
Log in
to unlock special pricing