- Home ›
- All Products›
- 3302/26-300-SF
3302/26-300-SF
3M Interconnect Solutions
Res Thick Film 0805 5.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 5.62K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 330226300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/26-300-SF
-
Alias/AKA:7100162427
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$369.73
4
$364.67
6 +
$363.76
Click for Quote
Log in
to unlock special pricing