- Home ›
- All Products›
- 3302/26-100-SF
3302/26-100-SF
3M Interconnect Solutions
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 330226100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/26-100-SF
-
Alias/AKA:7000058244
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$154.79
5
$143.24
10
$137.10
20
$131.47
50
$127.96
100 +
$126.28
Click for Quote
Log in
to unlock special pricing