- Home ›
- All Products›
- 3302/20-300-SF
3M Interconnect Solutions
3302/20-300-SF
Res Thick Film 0805 560K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 560K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 330220300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/20-300-SF
-
Alias/AKA:7100162425
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 3302/20-300-SF RoHS compliant?
Yes, 3302/20-300-SF is RoHS compliant.
What is the lead time for 3302/20-300-SF?
The standard lead time for 3302/20-300-SF is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2
$288.41
4
$284.40
6
$280.51
10
$279.81
20 +
$273.03
Click for Quote
Log in
to unlock special pricing