- Home ›
- All Products›
- 3302/16-300
3302/16-300
3M Interconnect Solutions
Res Thick Film 0805 5.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 5.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330216300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/16-300
-
Alias/AKA:7100162388
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$192.00
6
$189.33
10
$186.74
20
$181.76
50
$179.37
100 +
$174.77
Click for Quote
Log in
to unlock special pricing