- Home ›
- All Products›
- 3302/10-100SF
3302/10-100SF
3M Interconnect Solutions
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 11K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330210100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/10-100SF
-
Alias/AKA:7000058336
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$63.68
5
$56.82
10
$55.12
30
$50.59
50
$50.47
100
$49.24
250 +
$48.59
Click for Quote
Log in
to unlock special pricing