- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 152250-0103-GB
152250-0103-GB
3M Interconnect Solutions
The 152250-0103-GB is a 50-contact, 1522 series wiremount socket designed for terminating 1mm pitch ribbon cable to a 2mm x 2m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 152250-0103-GB is a 50-contact, 1522 series wiremount socket designed for terminating 1mm pitch ribbon cable to a 2mm x 2mm grid.
Search Keywords: 1522500103GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:152250-0103-GB
-
Alias/AKA:7100243365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$10.17
50
$10.14
125
$10.12
250
$6.22
375
$4.93
500 +
$4.83
Click for Quote
Log in
to unlock special pricing