- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10336-52F0-008
3M Interconnect Solutions
10336-52F0-008
Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 140 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 1033652F0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10336-52F0-008
-
Alias/AKA:7000007686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 10336-52F0-008 RoHS compliant?
Yes, 10336-52F0-008 is RoHS compliant.
What is the lead time for 10336-52F0-008?
The standard lead time for 10336-52F0-008 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/6/26
Minimum Order Quantity:
5
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$18.40
25
$11.25
50
$10.11
100
$9.28
300
$8.65
500
$8.15
1,000 +
$7.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT