- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10326-32J0-000
3M Interconnect Solutions
10326-32J0-000
Res Thick Film 1210 137 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 137 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 1032632J0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10326-32J0-000
-
Alias/AKA:7000005823
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 10326-32J0-000 RoHS compliant?
Yes, 10326-32J0-000 is RoHS compliant.
What is the lead time for 10326-32J0-000?
The standard lead time for 10326-32J0-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$10.94
25
$9.92
50
$9.47
100
$9.20
300
$8.69
500
$8.46
1,000 +
$8.35
Click for Quote
Log in
to unlock special pricing