- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10326-3210-006
3M Interconnect Solutions
10326-3210-006
Res Thick Film 0805 82.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 82.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 103263210006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10326-3210-006
-
Alias/AKA:7010353874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 10326-3210-006 RoHS compliant?
Yes, 10326-3210-006 is RoHS compliant.
What is the lead time for 10326-3210-006?
The standard lead time for 10326-3210-006 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$9.20
25
$7.90
50
$7.70
100
$7.38
300
$7.08
500
$6.11
1,000
$5.81
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing