- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10320-52A0-008
3M Interconnect Solutions
10320-52A0-008
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 13K Ohm 5% 0.5W(1/2W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 1032052A0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10320-52A0-008
-
Alias/AKA:7000007383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Changes
+
Frequently Asked Questions
Is 10320-52A0-008 RoHS compliant?
Yes, 10320-52A0-008 is RoHS compliant.
What is the lead time for 10320-52A0-008?
The standard lead time for 10320-52A0-008 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 12/11/26
200
can ship 5/6/27
Minimum Order Quantity:
5
31 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$16.88
25
$10.67
50
$9.56
100
$8.83
300
$8.07
500
$7.78
1,000
$7.64
2,500 +
$7.62
Click for Quote
Log in
to unlock special pricing