- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10320-3540-000
3M Interconnect Solutions
10320-3540-000
Res Thick Film 0805 9.31K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 9.31K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 103203540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10320-3540-000
-
Alias/AKA:7010404031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 10320-3540-000 RoHS compliant?
Yes, 10320-3540-000 is RoHS compliant.
What is the lead time for 10320-3540-000?
The standard lead time for 10320-3540-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$17.05
10
$13.50
25
$11.80
50
$11.03
75
$10.69
100 +
$10.58
Click for Quote
Log in
to unlock special pricing