- Home ›
- All Products›
- 07630809515
07630809515
3M Interconnect Solutions
Flat Cable 6Conductors 28AWG 30.48m/91.44m Copper Alloy Dark Gray 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 6Conductors 28AWG 30.48m/91.44m Copper Alloy Dark Gray 300V Roll
Search Keywords: 07630809515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:07630809515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$492.19
3
$478.70
5 +
$477.51
Click for Quote
Log in
to unlock special pricing