- Home ›
- All Products›
- 07630809421
07630809421
3M Interconnect Solutions
Cable Assembly SATA 0.1m 30AWG 7POS Serial ATA to 7POS Serial ATA
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly SATA 0.1m 30AWG 7POS Serial ATA to 7POS Serial ATA
Search Keywords: 07630809421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:07630809421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$11.69
500
$6.19
750
$4.36
1,000 +
$4.27
Click for Quote
Log in
to unlock special pricing