- Home ›
- All Products›
- 07630809239
07630809239
3M Interconnect Solutions
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A
Search Keywords: 07630809239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:07630809239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
540
$15.15
1,080
$7.99
1,620
$5.50
2,160 +
$5.39
Click for Quote
Log in
to unlock special pricing