- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400774772
05400774772
3M Interconnect Solutions
Wire, Jumper, 22 AWG, 0.9 in., Tinned Copper, PVC, 90 , 1/4 in., White | 3M 923345-09-C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Wire, Jumper, 22 AWG, 0.9 in., Tinned Copper, PVC, 90 , 1/4 in., White | 3M 923345-09-C
Search Keywords: 05400774772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400774772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$27.53
5
$25.76
10
$24.57
25
$23.83
50
$22.81
100
$21.88
250 +
$21.29
Click for Quote
Log in
to unlock special pricing