- Home ›
- All Products›
- 05400762637
05400762637
3M Interconnect Solutions
Flat Cable 16Conductors 28AWG 91.44m Silver Plated Copper Alloy Black 300V Roll
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 16Conductors 28AWG 91.44m Silver Plated Copper Alloy Black 300V Roll
Search Keywords: 05400762637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400762637
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$1,042.56
3
$1,028.28
5 +
$1,000.86
Click for Quote
Log in
to unlock special pricing