- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05400761159
3M Interconnect Solutions
05400761159
Flat Cable 60Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 60Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400761159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400761159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 05400761159 RoHS compliant?
Yes, 05400761159 is RoHS compliant.
What is the lead time for 05400761159?
The standard lead time for 05400761159 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$460.38
3
$453.98
5 +
$447.77
Click for Quote
Log in
to unlock special pricing