- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05400761156
3M Interconnect Solutions
05400761156
Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 50Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400761156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400761156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 05400761156 RoHS compliant?
Yes, 05400761156 is RoHS compliant.
What is the lead time for 05400761156?
The standard lead time for 05400761156 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$147.59
6
$143.31
12
$135.46
21
$135.12
51
$130.11
102 +
$107.99
Click for Quote
Log in
to unlock special pricing