- Home ›
- All Products›
- 05400761146
05400761146
3M Interconnect Solutions
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 05400761146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400761146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Flat Cable
-
Product Depth:33.02 mm
-
Cable Length:30.48 m
-
Cable Pitch:1.27 mm
-
Size:28 AWG
-
Maximum Current Rating:N/A
-
Product Height:0.89 mm
-
Maximum Outer Diameter:N/R
-
Conductor Material:Tinned Copper
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-20°C to 105 °C
-
Packaging:Roll
-
Jacket Color:Gray/Red Edge
-
Family:3365
-
Number of Conductors:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$82.93
5
$76.74
10
$74.52
20
$70.44
50
$68.56
100 +
$56.90
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
In Stock:
9
Minimum Order:
1