- Home ›
- All Products›
- 05400761143
05400761143
3M Interconnect Solutions
Flat Cable 24Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 24Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400761143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400761143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$186.79
5
$181.60
10
$179.11
20
$174.34
50
$172.04
100 +
$139.13
Click for Quote
Log in
to unlock special pricing