- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 05400761132
3M Interconnect Solutions
05400761132
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll - Splice-free
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll - Splice-free
Search Keywords: 05400761132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400761132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 05400761132 RoHS compliant?
Yes, 05400761132 is RoHS compliant.
What is the lead time for 05400761132?
The standard lead time for 05400761132 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$40.93
5
$36.52
10
$36.43
30
$34.40
50
$32.52
100
$26.99
250 +
$26.27
Click for Quote
Log in
to unlock special pricing