- Home ›
- All Products›
- 05400754963
05400754963
3M Interconnect Solutions
Flat Cable 40Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 40Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400754963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$144.49
5
$133.71
10
$127.98
20
$122.72
50
$119.45
100 +
$117.88
Click for Quote
Log in
to unlock special pricing