- Home ›
- All Products›
- 05400754564
05400754564
3M Interconnect Solutions
Flat Cable 26Conductors 28AWG 100m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 26Conductors 28AWG 100m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400754564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$236.74
5
$230.16
10
$227.01
20
$220.96
50
$218.05
100 +
$212.46
Click for Quote
Log in
to unlock special pricing