- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05400754542
3M Interconnect Solutions
05400754542
Flat Cable 16Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 16Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400754542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 05400754542 RoHS compliant?
Yes, 05400754542 is RoHS compliant.
What is the lead time for 05400754542?
The standard lead time for 05400754542 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$61.77
5
$55.12
10
$53.47
30
$49.08
50
$48.96
100
$47.77
250 +
$47.14
Click for Quote
Log in
to unlock special pricing