- Home ›
- All Products›
- 05400754541
05400754541
3M Interconnect Solutions
Flat Cable 14Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 14Conductors 28AWG 30m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400754541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$54.05
5
$48.23
10
$46.79
30
$44.79
50
$42.95
100
$41.80
250 +
$41.25
Click for Quote
Log in
to unlock special pricing