- Home ›
- All Products›
- 05400754417
05400754417
3M Interconnect Solutions
Flat Cable 34Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 34Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2
$131.20
3
$130.88
4
$130.55
5 +
$127.94
Click for Quote
Log in
to unlock special pricing