help desk software
Image is representational - see mfr. specs

Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Roll

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable Rool Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V 30.48m Roll
Search Keywords: 05400754411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05400754411
  • Alias/AKA:
    3302/20-100FT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Packaging:
    Roll
  • Maximum Voltage Rating:
    300 V
  • Product Height:
    1.07 mm
  • Operating Temperature:
    -20°C to 105 °C
  • Number of Conductors:
    20
  • Product Depth:
    25.4 mm
  • Maximum Current Rating:
    N/A
  • Family:
    3302
  • Cable Pitch:
    1.27 mm
  • Conductor Material:
    Tinned Copper
  • Jacket Color:
    N/A
  • Type:
    Flat Cable
  • Size:
    28 AWG
  • Maximum Outer Diameter:
    N/R
  • Cable Length:
    30.48 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.97
5
$63.66
10
$59.97
25
$55.17
50 +
$53.05
Click for Quote
Log in to unlock special pricing