- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05400754410
3M Interconnect Solutions
05400754410
Flat Cable 18Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 18Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 05400754410 RoHS compliant?
Yes, 05400754410 is RoHS compliant.
What is the lead time for 05400754410?
The standard lead time for 05400754410 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$86.58
5
$80.12
10
$77.79
20
$73.53
50
$71.57
100 +
$70.63
Click for Quote
Log in
to unlock special pricing