- Home ›
- All Products›
- 05400753973
05400753973
3M Interconnect Solutions
Twisted Pair Flat Cable 14Conductors 28AWG 30.48m Tinned Copper 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Twisted Pair Flat Cable 14Conductors 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 05400753973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400753973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$83.11
5
$74.16
10
$71.94
25
$66.03
50
$65.87
100
$64.27
250 +
$61.80
Click for Quote
Log in
to unlock special pricing