- Home ›
- All Products›
- 05400736762
05400736762
3M Interconnect Solutions
Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Search Keywords: 05400736762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400736762
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$601.50
3
$585.02
6 +
$569.42
Click for Quote
Log in
to unlock special pricing