- Home ›
- All Products›
- 05400736747
05400736747
3M Interconnect Solutions
Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 9Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400736747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400736747
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3
$100.09
5
$90.08
8
$78.82
10 +
$77.24
Click for Quote
Log in
to unlock special pricing