- Home ›
- All Products›
- 05400735782
05400735782
3M Interconnect Solutions
General Purpose Inductor 10000uH 10% 1 Element
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
General Purpose Inductor 10000uH 10% 1 Element
Search Keywords: 05400735782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400735782
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8479909596
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$2,879.68
3
$2,730.08
5 +
$2,695.08
Click for Quote
Log in
to unlock special pricing