- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 05400735711
05400735711
3M Interconnect Solutions
4600 Series, 2.54mm Pitch 34 Way 2 Row Right Angle PCB Header, IDT Term, 1A | 3M 4634-6300
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4600 Series, 2.54mm Pitch 34 Way 2 Row Right Angle PCB Header, IDT Term, 1A | 3M 4634-6300
Search Keywords: 05400735711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400735711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
70
$16.42
140
$10.10
210
$8.00
280 +
$7.84
Click for Quote
Log in
to unlock special pricing