- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400734301
05400734301
3M Interconnect Solutions
Card Edge Conn; .100 in.; 26 & 28 AWG; Copper Alloy; 1A; 10; Slot Mount Flange | 3M 3358-0002
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Card Edge Conn; .100 in.; 26 & 28 AWG; Copper Alloy; 1A; 10; Slot Mount Flange | 3M 3358-0002
Search Keywords: 05400734301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400734301
-
Alias/AKA:3358-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately