- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 05400732855
05400732855
3M Interconnect Solutions
D-Sub Connector, 50, Wire Mount Socket, 26 to 28 AWG, 0.05 in., 0.158 in. | 3M 3565-1002
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
D-Sub Connector, 50, Wire Mount Socket, 26 to 28 AWG, 0.05 in., 0.158 in. | 3M 3565-1002
Search Keywords: 05400732855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400732855
-
Alias/AKA:3565-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately