- Home ›
- All Products›
- 05400732070
05400732070
3M Interconnect Solutions
Flat Cable 9Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 9Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400732070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400732070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$81.00
5
$72.27
10
$70.12
25
$64.35
50
$64.19
100
$51.99
250 +
$51.30
Click for Quote
Log in
to unlock special pricing