- Home ›
- All Products›
- 05400731979
05400731979
3M Interconnect Solutions
Flat Cable 15Conductors 1.27mm 28AWG 30.48m Tinned Copper 1A 300V
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 15Conductors 1.27mm 28AWG 30.48m Tinned Copper 1A 300V
Search Keywords: 05400731979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400731979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$41.21
5
$36.77
10
$36.68
30
$34.64
50
$32.74
100
$27.18
250 +
$26.45
Click for Quote
Log in
to unlock special pricing