- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400731566
05400731566
3M Interconnect Solutions
Wire Mount Socket, 0.100" x 0.100", Used For 0.50" Pitch Cable, Gray, IDC | 3M 3452-6016
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire Mount Socket, 0.100" x 0.100", Used For 0.50" Pitch Cable, Gray, IDC | 3M 3452-6016
Search Keywords: 05400731566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400731566
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
120
$3.93
240
$2.95
360
$2.75
480 +
$2.69
Click for Quote
Log in
to unlock special pricing