- Home ›
- All Products›
- 05400730540
05400730540
3M Interconnect Solutions
The 05400730540 is a 30-conductor, 28 AWG stranded round conductor flat cable with PVC insulation, designed for mass terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
The 05400730540 is a 30-conductor, 28 AWG stranded round conductor flat cable with PVC insulation, designed for mass termination with IDC connectors.
Search Keywords: 05400730540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400730540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$38.47
5
$34.33
10
$34.24
30
$32.34
50
$30.57
100
$25.37
250 +
$24.69
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
In Stock:
94
Minimum Order:
1