- Home ›
- All Products›
- 05400730539
05400730539
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Search Keywords: 05400730539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400730539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$29.42
30
$27.72
50
$27.32
100
$21.74
250
$21.16
500
$20.89
1,000 +
$20.35
Click for Quote
Log in
to unlock special pricing