- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 05113881907
3M Interconnect Solutions
05113881907
STP Cable 100Conductors 28AWG 60.96m 11.2mm Tinned Copper Beige 150V Roll
Accessories Notify Me
RoHS Compliant
Description
+
STP Cable 100Conductors 28AWG 60.96m 11.2mm Tinned Copper Beige 150V Roll
Search Keywords: 05113881907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113881907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 05113881907 RoHS compliant?
Yes, 05113881907 is RoHS compliant.
What is the lead time for 05113881907?
The standard lead time for 05113881907 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$1,599.61
3
$1,556.96
5 +
$1,516.52
Click for Quote
Log in
to unlock special pricing