- Home ›
- All Products›
- 05113842256
05113842256
3M Interconnect Solutions
Flat Cable 25Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 25Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05113842256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$163.94
5
$159.38
10
$157.20
20
$156.81
50
$150.99
100 +
$147.12
Click for Quote
Log in
to unlock special pricing