- Home ›
- All Products›
- 05113842245
05113842245
3M Interconnect Solutions
Flat Cable 10Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 10Conductors 28AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05113842245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$148.07
5
$137.02
10
$131.15
20
$125.76
50
$122.41
100 +
$120.80
Click for Quote
Log in
to unlock special pricing