- Home ›
- All Products›
- 05113842075
05113842075
3M Interconnect Solutions
Round Flat Cable 40Conductors 28AWG 30.48m/91.44m 10.9mm Tinned Copper Black/Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable 40Conductors 28AWG 30.48m/91.44m 10.9mm Tinned Copper Black/Gray 300V Roll
Search Keywords: 05113842075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113842075
-
Alias/AKA:3659/40-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$251.01
3
$244.04
5
$243.43
10
$240.69
20 +
$234.28
Click for Quote
Log in
to unlock special pricing