help desk software
Image is representational - see mfr. specs

Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black/Gray 91.44m Roll

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black/Gray 91.44m Roll
Search Keywords: 05113842073
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M Interconnect Solutions
  • Part No:
    05113842073
  • Alias/AKA:
    3659/37-300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    91.44 m
  • Type:
    Round Flat Cable
  • Number of Conductors:
    37
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$402.46
2
$376.99
7 +
$346.82
Click for Quote
Log in to unlock special pricing