- Home ›
- All Products›
- 05113841490
3M Interconnect Solutions
05113841490
Round Shielded/Jacketed Discrete Wire Cable 3600A/14, 300 ft
Accessories Notify Me
RoHS Compliant
Description
+
Round Shielded/Jacketed Discrete Wire Cable 3600A/14, 300 ft
Search Keywords: 05113841490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05113841490
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 05113841490 RoHS compliant?
Yes, 05113841490 is RoHS compliant.
What is the lead time for 05113841490?
The standard lead time for 05113841490 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$490.47
3
$477.03
5 +
$475.84
Click for Quote
Log in
to unlock special pricing